Vishay WSLP0805R0190FEB

Fixed Resistor, Metal Strip, 0.5W, 0.019ohm, 0.0975V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP0805R0190FEB.

IHS

Datasheet4 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.637
$ 0.5
Stock
1
0
Authorized Distributors
3
3
Resistance
19 mΩ
19 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-10-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Res Metal Strip 0805 0.02 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD Punched Paper T/R
Res Metal Strip 0805 0.02 Ohm 1% 1/8W ±75ppm/°C Molded SMD SMD Punched Paper T/R
PanasonicERJ-6CWFR020V
Res Thick Film 0805 0.02 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-6CWFR018V
Res Thick Film 0805 0.018 Ohm 1% 0.5W(1/2W) ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 0.125W, 0.02ohm, 0.05V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
Yageo GroupPF0805FRM7P0R02L
Current Sense Resistors - SMD 0.02 Ohm 1% 1/8W 100ppm

Descriptions

Descriptions of Vishay WSLP0805R0190FEB provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.019ohm, 0.0975V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
CURRENT SENSE, RESISTOR, WSLP0805.0191%EBE3
RES 0.019 OHM 1% 1/2W 0805
WSLP0805 .019 1% EB e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric