Vishay WSLP08057L000FEK18

Fixed Resistor, Metal Strip, 1W, 0.007ohm, 0.0837V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
$ 0.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP08057L000FEK18.

IHS

Datasheet4 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.604
$ 0.539
Stock
1
59,025
Authorized Distributors
2
6
Resistance
7 mΩ
7 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Plate 0805 0.007 Ohm 1% 0.5W(1/2W) ±150ppm/C Pad SMD Automotive T/R
PanasonicERJ-6LWFR007V
Res Thick Film 0805 0.007 Ohm 1% 0.5W(1/2W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
KOA SpeerTLR2ATTD7L00F
Res Metal Plate 0805 0.007 Ohm 1% 1W ±100ppm/C Pad SMD T/R
PanasonicERJ-6LWJR007V
Res Thick Film 0805 0.007 Ohm 5% 0.5W(1/2W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
Res Metal Plate 0805 0.007 Ohm 5% 0.5W(1/2W) ±150ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay WSLP08057L000FEK18 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.007ohm, 0.0837V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
CURRENT SENSE, RESISTOR, WSLP0805-18.0071%EKE3
RES 0.007 OHM 1% 1W 0805
WSLP0805-18 .007 1% EK e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric