Panasonic ERJ-6LWJR007V

Res Thick Film 0805 0.007 Ohm 5% 0.5W(1/2W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6LWJR007V.

Panasonic

Datasheet4 pages9 years ago

Farnell

Inventory History

3 month trend:
-0.21%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-02-18
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-6LWFR007V
Res Thick Film 0805 0.007 Ohm 1% 0.5W(1/2W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-6LWJR007V provided by its distributors.

Res Thick Film 0805 0.007 Ohm 5% 0.5W(1/2W) 0ppm/C to 300ppm/C Pad SMD Automotive T/R
ERJ 0805 0805 (2012Metric) Chip Resistor ±5% 0/ +300ppm/C 7mOhms 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.007ohm, 0.0592V, 5% +/-Tol, 0,300ppm/Cel, Surface Mount, 0805
Panasonic ERJ6LWJR007V - Current Sensing Chip Resistors
Current Sense Res, 0R007, 0.5W, 0805; Resistance:0.007Ohm; Product Range:Erj-6Lw Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Technology:Thick Film; Product Length:2.01Mmrohs Compliant: Yes |Panasonic ERJ6LWJR007V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6LWJR007V