Vishay WSLP0603R0250FEB

Fixed Resistor, Metal Strip, 0.4W, 0.025ohm, 0.1V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603
$ 0.637
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP0603R0250FEB.

IHS

Datasheet4 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.637
$ 0.434
Stock
1,346
63,706
Authorized Distributors
3
6
Resistance
25 mΩ
25 mΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
110 ppm/°C
110 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

WSL Series 0603 0.1 W 0.025 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
Fixed Resistor, Metal Strip, 0.1W, 0.025ohm, 0.05V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603
PanasonicERJ-3BWFR025V
Res Current Sense Thick Film 0603 0.025 Ohm 1% 1/3W 0ppm/°C to 250ppm/°C Molded T/R
Res Thick Film 0603 0.025 Ohm 1% 0.1W(1/10W) ±1500ppm/C Pad SMD Automotive T/R
Res, 0R025, 0.25W, Thick Film, 0603 Rohs Compliant: Yes |Koa UR73D1JTTD25L0F
PanasonicERJ-3BWFR027V
Res Thick Film 0603 0.027 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay WSLP0603R0250FEB provided by its distributors.

Fixed Resistor, Metal Strip, 0.4W, 0.025ohm, 0.1V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603
WSLP 0603 0603 (1608Metric) Chip Resistor ±1% ±75ppm/C 25mOhms 0.4W 2/5W
CURRENT SENSE, RESISTOR, WSLP0603.0251%EBE3
RES 0.025 OHM 1% 0.4W 0603

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric