Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-3BWFR025V

Res Current Sense Thick Film 0603 0.025 Ohm 1% 1/3W 0ppm/°C to 250ppm/°C Molded T/R
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-3BWFR025V.

IHS

Datasheet10 pages8 years ago

Panasonic

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
+58.49%

CAD Models

Download Panasonic ERJ-3BWFR025V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2020-07-21
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-3BWFR027V
Res Thick Film 0603 0.027 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-3BWFR024V
Res Thick Film 0603 0.024 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
250mW Thick Film Resistors 0ppm/℃~+250ppm/℃ ±1% 27mΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 0.024 Ohm 1% 0.25W(1/4W) 0ppm/C to 250ppm/C Pad SMD T/R Automotive
Res Thick Film 0603 0.025 Ohm 1% 0.1W(1/10W) ±1500ppm/C Pad SMD Automotive T/R
Res, 0R025, 0.25W, Thick Film, 0603 Rohs Compliant: Yes |Koa UR73D1JTTD25L0F

Descriptions

Descriptions of Panasonic ERJ-3BWFR025V provided by its distributors.

Res Current Sense Thick Film 0603 0.025 Ohm 1% 1/3W 0ppm/°C to 250ppm/°C Molded T/R
Avnet Japan
Chip Resistor 25mΩ ±1% 333mW ±250ppm/°C 0603 SMD 1.6mm × 800μm × 650μm
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.025ohm, 0.0908V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 0603
Current Sensing Resistors Thick Film Type / 0603 / 1% / 0,025Ohm / 0,33W / T.C.R
SMD Thick Film Res. 0603 0,33W 1% 0,025R
RES SMD 0.025 OHM 1% 1/3W 0603
0603 (1608Metric) 0603 ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.333W 1/3W 25mOhms ±250ppm/C
Curr Sense Res Smd, 0R025, 330Mw; |Panasonic ERJ3BWFR025V
Panasonic ERJ3BWFR025V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R025, 1%, 330 MW; Resistance: 0.025ohm; Product Range: ERJ3BW Series; Resistor Case Style: 0603 [1608 Metric]; Power Rating: 330mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Tempera

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3BWFR025V.
  • ERJ3BWFR025V