Vishay WSL2816R0680FTH

Fixed Resistor, Metal Strip, 2W, 0.068ohm, 0.3688V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2816
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2816R0680FTH.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.51
Stock
1
23,359
Authorized Distributors
2
6
Resistance
68 mΩ
68 mΩ
Case/Package
2816
2816
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIceland, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2011-02-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJC1CFR068U
Res Thick Film 1020 0.068 Ohm 1% 2W ±150ppm/C Sulfur Resistant Wide Terminal SMD Automotive
TE Connectivity / AMP2-2176057-1
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.068ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 2512
PanasonicERJ-8BWFR068V
Res Thick Film 1206 0.068 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ3BWFR068V
Res Thick Film 0603 0.068 Ohm 1% 1/4W ±150ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityTL3AR068FTDG
Res Metal Foil 2512 0.068 Ohm 1% 1W ±75ppm/C Pad SMD T/R
Res Thick Film 1206 0.068 Ohm 1% 0.5W(1/2W) ±1000ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2816R0680FTH provided by its distributors.

Fixed Resistor, Metal Strip, 2W, 0.068ohm, 0.3688V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2816
CURRENT SENSE, RESISTOR, WSL-2816.0681%RJ9
RES 0.068 OHM 1% 2W 2816
WSL-2816 .068 1% RJ9

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric