Vishay WSL2816R0250FEK

Fixed Resistor, Metal Strip, 2W, 0.025ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2816
$ 0.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2816R0250FEK.

IHS

Datasheet5 pages2 years ago

CAD Models

Download Vishay WSL2816R0250FEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.852
$ 0.51
Stock
1
336,958
Authorized Distributors
3
6
Resistance
25 mΩ
25 mΩ
Case/Package
2816
2816
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIceland, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Strip, 2W, 0.025ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
PanasonicERJB1CFR025U
Res Current Sense Thick Film 1020 0.025 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
PanasonicERJ-C1CFR025U
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.00025ohm, 0.7071V, 1% +/-Tol, Surface Mount, 1020
Fixed Resistor, Metal Strip, 2W, 0.025ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Res Metal Strip 2512 0.025 Ohm 1% 2W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-L14UF25MU
Res Thick Film 1210 0.025 Ohm 1% 0.33W ±300ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay WSL2816R0250FEK provided by its distributors.

Fixed Resistor, Metal Strip, 2W, 0.025ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2816
CURRENT SENSE, RESISTOR, WSL-2816.0251%EKE3
RES 0.025 OHM 1% 2W 2816
WSL-2816 .025 1% EK e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric