Vishay WSR2R0250FEA

Fixed Resistor, Metal Strip, 2W, 0.025ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
$ 0.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSR2R0250FEA.

Newark

Datasheet4 pages7 years ago
Datasheet3 pages16 years ago
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago
Datasheet3 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-3.00%

CAD Models

Download Vishay WSR2R0250FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 4527 0.025 Ohm 1% 3W ±75ppm/C Sulfur Resistant J-Lead SMD Automotive T/R
Fixed Resistor, Metal Strip, 3W, 0.025ohm, 0.2739V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
Fixed Resistor, Metal Strip, 3W, 0.025ohm, 0.2739V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527

Descriptions

Descriptions of Vishay WSR2R0250FEA provided by its distributors.

Fixed Resistor, Metal Strip, 2W, 0.025ohm, 0.2236V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527
SMD Power Metal Strip/Current Sensing Resistors 2watt .025ohms 1%
WSR Series 4527 2 W 0.025 Ohms 1 % 75 PPM Low Value Power Metal Strip Resistor
4527J-Lead FIXED RESISTOR WSR 0.455Lx0.275W 11.56mmx6.98mm 2W 25mOhm ±75ppm/C
RES METAL STRIP 0.025 OHM 2W 1% 4527 SMD
RESISTOR, METAL STRIP, 0.025 OHM 1%; Resistance:0.025ohm; Resistance Tolerance:± 1%; Power Rating:2W; Voltage Rating:0.22V dc; Series:WSR; Temperature Coefficient:± 75ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:4527; No. of Pins:2; SVHC:No SVHC; Case Style:4527; External Length / Height:11.56mm; Temperature Coeff. -:75ppm/°C; Tempperature Coeff. +:75ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.22V; External Depth:2.41mm; External Width:6.98mm; Max Operating Temperature:275°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +275°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSR2R0250FEA.