Vishay WSL2512R1800FBA

Fixed Resistor, Metal Strip, 1W, 0.18ohm, 0.4243V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R1800FBA.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 1.13
$ 0.351
$ 0.351
Stock
1
121,616
121,616
Authorized Distributors
2
6
6
Resistance
180 mΩ
180 mΩ
180 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Metal Strip 2512 0.18 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Yageo GroupPT2512FK-7W0R18L
2W Thick Film Resistors ±75ppm/℃ ±1% 180mΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRL2512FK-070R18L
Res Thick Film 2512 0.18 Ohm 1% 1W ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ1TRSFR18U
Res Thick Film 2512 0.18 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityRLP73K3AR18FTDF
Res High Power Current Sense Thick Film 2512 0.18 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
PanasonicERJ-A1CFR18U
Res Thick Film 2512 0.18 Ohm 1% 1.33W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay WSL2512R1800FBA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.18ohm, 0.4243V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
CURRENT SENSE, RESISTOR, WSL-2512.181%B43
RES 0.18 OHM 1% 1W 2512
WSL-2512 .18 1% B43

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric