Vishay WSL2512R1400FTA

Fixed Resistor, Metal Strip, 1W, 0.14ohm, 0.3742V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R1400FTA.

IHS

Datasheet5 pages2 years ago

CAD Models

Download Vishay WSL2512R1400FTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.468
$ 0.468
Stock
1
22,778
22,778
Authorized Distributors
3
6
6
Resistance
140 mΩ
140 mΩ
140 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Res Metal Strip 2512 0.13 Ohm 1% 1W ±75ppm/C Pad SMD Automotive
TE ConnectivityTL3AR15FTDG
Res Metal Foil 2512 0.15 Ohm 1% 1W ±75ppm/C Pad SMD T/R
Res Thick Film 2512 0.14 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ1TRSFR15U
SMD Current Sense Resistor, 0.15 ohm, ERJ1TR Series, 2512 [6432 Metric], 1 W,1%, Thick Film
Yageo GroupRL2512FK-070R15L
1W Thick Film Resistors ±1% ±600ppm/℃ 150mΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ1TRSFR13U
Res Thick Film 2512 0.13 Ohm 1% 1W ±200ppm/C Molded SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2512R1400FTA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.14ohm, 0.3742V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.14ohms 1%
CURRENT SENSE, RESISTOR, WSL-2512.141%R86
RES 0.14 OHM 1% 1W 2512
WSL-2512 .14 1% R86

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric