
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | ERJ-1TRSFR15U | 4,000 | 4K | Tape & Reel | ||||||||
| Newark | ERJ1TRSFR15U | 500 | 1 | Cut Tape | ||||||||
| UnikeyIC | ERJ1TRSFR15U | 1,416 | 30 | 21h | ||||||||
| TME | ERJ1TRSFR15U | 0 | 4K | 18h | ||||||||
| TTI | ERJ-1TRSFR15U | 0 | 4K | Tape & Reel | 22h |
Download datasheets and manufacturer documentation for Panasonic ERJ1TRSFR15U.
Download Panasonic ERJ1TRSFR15U symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERJ1TRSFR15U provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ1TRSFR15U.