Vishay WSL2512R1400FEK

Fixed Resistor, Metal Strip, 1W, 0.14ohm, 0.3742V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R1400FEK.

IHS

Datasheet5 pages2 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.59
$ 0.468
$ 0.468
Stock
1
25,877
25,877
Authorized Distributors
2
6
6
Resistance
140 mΩ
140 mΩ
140 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 2512 0.13 Ohm 1% 1W ±75ppm/C Pad SMD Automotive
TE ConnectivityTL3AR15FTDG
Res Metal Foil 2512 0.15 Ohm 1% 1W ±75ppm/C Pad SMD T/R
Res Thick Film 2512 0.14 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ1TRSFR15U
Res Thick Film 2512 0.15 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL2512FK-070R15L
1W Thick Film Resistors ±1% ±600ppm/℃ 150mΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ1TRSFR13U
Res Thick Film 2512 0.13 Ohm 1% 1W ±200ppm/C Molded SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2512R1400FEK provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.14ohm, 0.3742V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.14ohms 1%
CURRENT SENSE, RESISTOR, WSL-2512.141%EKE3
Current Sense Resistor; Power Rating:1W; Resistance:0.14ohm; Resistance Tolerance:± 1%; Series:WSL; Operating Temperature Range:-65°C to +170°C; Resistor Element Material:Bare Metal; Temperature Coefficient:± 75ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric