Vishay WSL2512R1200FTA

Fixed Resistor, Metal Strip, 1W, 0.12ohm, 0.3464V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R1200FTA.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.388
$ 0.388
Stock
1
387,830
387,830
Authorized Distributors
3
6
6
Resistance
120 mΩ
120 mΩ
120 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Res Metal Strip 2512 0.12 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Metal Strip 2512 0.13 Ohm 1% 1W ±75ppm/C Pad SMD Automotive
PanasonicERJ1TRSFR12U
Res Thick Film 2512 0.12 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL2512FK-070R12L
Res Thick Film 2512 0.12 Ohm 1% 1W ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ1TRSFR13U
Res Thick Film 2512 0.13 Ohm 1% 1W ±200ppm/C Molded SMD Automotive T/R
PanasonicERJ1TRSFR11U
Res Thick Film 2512 0.11 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2512R1200FTA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.12ohm, 0.3464V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Power Resistors - SMD .12 OHM 1W 1%
CURRENT SENSE, RESISTOR, WSL-2512.121%R86
RES 0.12 OHM 1% 1W 2512
WSL-2512 .12 1% R86

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric