Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL2512R1200FEA

Res Metal Strip 2512 0.12 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R1200FEA.

IHS

Datasheet5 pages2 years ago

TME

Mouser

Inventory History

3 month trend:
+44.22%

Alternate Parts

Price @ 1000
$ 0.398
$ 2.424
$ 2.424
Stock
324,904
1,800
1,800
Authorized Distributors
6
3
3
Resistance
120 mΩ
120 mΩ
120 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Res Metal Strip 2512 0.12 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Metal Strip 2512 0.13 Ohm 1% 1W ±75ppm/C Pad SMD Automotive
Yageo GroupRL2512FK-070R12L
Res Thick Film 2512 0.12 Ohm 1% 1W ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ1TRSFR12U
Res Thick Film 2512 0.12 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ1TRSFR11U
Res Thick Film 2512 0.11 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRL2512FK-070R11L
Res Thick Film 2512 0.11 Ohm 1% 1W ±600ppm/C Epoxy Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2512R1200FEA provided by its distributors.

Res Metal Strip 2512 0.12 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Metal Strip 2512 0.12 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Avnet Japan
WSL Series 2512 0.12 Ohm 1 W ±1 % ±75 ppm/°C Surface Mount Metal Film Resistor
Fixed Resistor, Metal Strip, 1W, 0.12ohm, 0.3464V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.12ohms 1%
CURRENT SENSE, RESISTOR, WSL-2512.121%EAE3
120mΩ ±1% 1W ±75ppm/℃ 2512 SMD mount 6.35mm*3.18mm*890μm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL2512R1200FEA.