Vishay WSL2512R0680FTB

Fixed Resistor, Metal Strip, 1W, 0.068ohm, 0.2608V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 1.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R0680FTB.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 1.136
$ 0.451
$ 0.451
Stock
1
124,840
124,840
Authorized Distributors
2
6
6
Resistance
68 mΩ
68 mΩ
68 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE ConnectivityTL3AR068FTDG
Res Metal Foil 2512 0.068 Ohm 1% 1W ±75ppm/C Pad SMD T/R
TE Connectivity1-1625827-1
Fixed Resistor, Metal Foil, 1W, 0.068ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
TE Connectivity1-1625827-1
Fixed Resistor, Metal Foil, 1W, 0.068ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.068 Ohm 1% 1W ±800ppm/C Pad SMD Automotive T/R
KOA SpeerSL1TTE68L0F
Res Metal Plate 2512 0.068 Ohm 1% 1W ±100ppm/C Molded J-Lead SMD Automotive T/R
Res Thick Film 2512 0.075 Ohm 1% 1W ±800ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2512R0680FTB provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.068ohm, 0.2608V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
CURRENT SENSE, RESISTOR, WSL-2512.0681%R79
RES 0.068 OHM 1% 1W 2512
WSL-2512 .068 1% R79

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric