Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL2512R0680FEA

Res Metal Strip 2512 0.068 Ohm 1% 1W ¡À75ppm/¡ãC Molded SMD SMD Embossed Plastic T/R
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R0680FEA.

IHS

Datasheet5 pages2 years ago

TME

Mouser

Inventory History

3 month trend:
+63.70%

CAD Models

Download Vishay WSL2512R0680FEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 0.503
$ 0.503
Stock
112,127
18,910
18,910
Authorized Distributors
6
6
6
Resistance
68 mΩ
68 mΩ
68 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE ConnectivityTL3AR068FTDG
Res Metal Foil 2512 0.068 Ohm 1% 1W ±75ppm/C Pad SMD T/R
TE Connectivity1-1625827-1
Fixed Resistor, Metal Foil, 1W, 0.068ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
TE Connectivity1-1625827-1
Fixed Resistor, Metal Foil, 1W, 0.068ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.068 Ohm 1% 1W ±800ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 0.075 Ohm 1% 1W ±800ppm/C Pad SMD Automotive T/R
KOA SpeerSL1TTE62L0F
Surface Mount Molded Current Sense Resistor, 1W, SL1, -55°C to +180°C, RoHS

Descriptions

Descriptions of Vishay WSL2512R0680FEA provided by its distributors.

Res Metal Strip 2512 0.068 Ohm 1% 1W ¡À75ppm/¡ãC Molded SMD SMD Embossed Plastic T/R
WSL Series 2512 0.068 Ohm 1 W ±1 % ±75 ppm/°C Surface Mount Metal Film Resistor
Res Metal Strip 2512 0.068 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 1W, 0.068ohm, 0.2608V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
1W ±75ppm/℃ ±1% 68mΩ 2512 Chip Resistor - Surface Mount ROHS
SMD Power Metal Strip/Current Sensing Resistors 1watt 0.068ohms 1%
CURRENT SENSE, RESISTOR, WSL-2512.0681%EAE3
68mΩ ±1% 1W ±75ppm/°C 2512 SMD 6.35mm × 3.18mm × 890μm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSL-2512R0680FEA
  • WSL2512/R0680FEA
  • WSL2512R0680FEA.