Vishay WSL2512R0370FBA

Fixed Resistor, Metal Strip, 1W, 0.037ohm, 0.1924V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2512R0370FBA.

IHS

Datasheet5 pages2 years ago

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityTL3AR039FTDG
39 mOhms 1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
Res Metal Strip 2512 0.04 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 0.039 Ohm 1% 1W ±1200ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityTLM3ADR036FTE
Res Current Sense Metal Foil 2512 0.036 Ohm 1% 1W ±50ppm/°C Molded Emboss T/R
Yageo GroupRL2512FK-070R04L
Res Thick Film 2512 0.04 Ohm 1% 1W ±1200ppm/°C Epoxy Pad SMD Automotive
TE ConnectivityTLM3ADR039FTE
Res Current Sense Metal Foil 2512 0.039 Ohm 1% 1W ±50ppm/°C Molded Emboss T/R

Descriptions

Descriptions of Vishay WSL2512R0370FBA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.037ohm, 0.1924V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
CURRENT SENSE, RESISTOR, WSL-2512.0371%B43
RES 0.037 OHM 1% 1W 2512
Current Sense Resistor; Power Rating:1W; Resistance:0.037ohm; Resistance Tolerance:± 1%; Series:WSL; Operating Temperature Range:-65°C to +170°C; Resistor Element Material:Bare Metal; Temperature Coefficient:± 75ppm ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric