Vishay WSL25129L000FEK18

Fixed Resistor, Metal Strip, 2W, 0.009ohm, 0.1342V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 1.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL25129L000FEK18.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 1.236
$ 0.906
Stock
1
174,547
Authorized Distributors
3
6
Resistance
9 mΩ
9 mΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KOA SpeerRK73Z1JTTD
ZERO OHM JUMPER CHIP RESISTOR Metal Glaze/thick Film, 0ohm, Surface Mount, 0603
KOA SpeerRK73Z1JTTDD
Res Thick Film 0603 0 Ohm Molded SMD Automotive Paper T/R
KOA SpeerRK73Z1JLTD
Res Thick Film 0603 0 Ohm Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 2W, 0.0005ohm, 0.0316V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Strip, 1W, 0.0007ohm, 0.0265V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512
PanasonicERJ1GN0R00C
Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount Device

Descriptions

Descriptions of Vishay WSL25129L000FEK18 provided by its distributors.

Fixed Resistor, Metal Strip, 2W, 0.009ohm, 0.1342V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
CURRENT SENSE, RESISTOR, WSL-2512-18.0091%EKE3
RES 0.009 OHM 1% 2W 2512
WSL-2512-18 .009 1% EK e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric