Vishay WSL25128L500FBA

Fixed Resistor, Metal Strip, 1W, 0.0085ohm, 0.0922V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL25128L500FBA.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 1.91
$ 1.346
Stock
1
8,854
Authorized Distributors
2
5
Resistance
8.5 mΩ
8.5 mΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.009ohm, 0.0949V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res Metal Strip 2512 9m Ohm 1% 1W ±75ppm/°C SMD T/R
Res Metal Strip 2512 9m Ohm 1% 1W ¦75ppm/¦C SMD T/R
PanasonicERJMP4MF8M0U
Res Metal Plate 2512 0.008 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive
PanasonicERJM1WSF8M0U
Res Thick Film 2512 0.008 Ohm 1% 1W Molded SMD Embossed Carrier T/R
KOA SpeerSL1TTE9L09F
Fixed Resistor, 1W, 0.00909ohm, 0.0953V, 1% +/-Tol, 180ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Vishay WSL25128L500FBA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.0085ohm, 0.0922V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
CURRENT SENSE, RESISTOR, WSL-2512.00851%B43
RES 0.0085 OHM 1% 1W 2512
WSL-2512 .0085 1% B43

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric