What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay WSL25129L000FTA

Res Metal Strip 2512 9m Ohm 1% 1W ¦75ppm/¦C SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL25129L000FTA.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 1.93
$ 1.93
Stock
5,475
877
877
Authorized Distributors
3
2
2
Resistance
9 mΩ
9 mΩ
9 mΩ
Case/Package
2512
2512
2512
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Strip, 3W, 0.009ohm, 0.1643V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res Metal Strip 2512 0.0085 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Metal Strip 2512 8.3m Ohm 1% 1W ±75ppm/°C SMD T/R
PanasonicERJ-MS4HF9M0U
Res Metal Plate 2512 0.009 Ohm 1% 2W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
Res Metal Foil 2512 0.009 Ohm 1% 1W ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityTLR3A20DR009FTDG
Res 2512 0.009 Ohm 1% 2W ±50ppm/C Molded SMD Automotive

Descriptions

Descriptions of Vishay WSL25129L000FTA provided by its distributors.

Res Metal Strip 2512 9m Ohm 1% 1W ¦75ppm/¦C SMD T/R
Fixed Resistor, Metal Strip, 1W, 0.009ohm, 0.0949V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Res,metal Alloy,0.009Ohms,1+/-% Tol,-75,75Ppm-Tc,2512-Case
CURRENT SENSE, RESISTOR, WSL-2512.0091%R86

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric