Vishay WSL25121L500FTA

Fixed Resistor, Metal Strip, 1W, 0.0015ohm, 0.0387V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL25121L500FTA.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.685
Stock
1
264,613
Authorized Distributors
2
6
Resistance
1.5 mΩ
1.5 mΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
275 ppm/°C
275 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 2512 0.0015 Ohm 1% 3W ±275ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJM1WTF1M5U
SMD Current Sense Resistor, 1.5 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
TE ConnectivityTLR3A20DR0015FTDG
Res Metal Strip 2512 0.0015 Ohm 1% 2W ±50ppm/C SMD Automotive T/R
TE ConnectivityTLR3A30DR0015FTDG
Res Current Sense Metal Strip 2512 0.0015 Ohm 1% 3W ±50ppm/°C Molded Emboss T/R
1.5 mOhms 1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Se
PanasonicERJM1WTJ1M5U
SMD Current Sense Resistor, 1.5 Milliohm, ± 5%, 1 W, 2512 [6432 Metric], Metal Plate

Descriptions

Descriptions of Vishay WSL25121L500FTA provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.0015ohm, 0.0387V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512
SMD Power Metal Strip/Current Sensing Resistors .0015 Ohm 2W 1%
CURRENT SENSE, RESISTOR, WSL-2512.00151%R86
RES 0.0015 OHM 1% 1W 2512

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric