Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity TLR3A30DR0015FTDG

Res Current Sense Metal Strip 2512 0.0015 Ohm 1% 3W ±50ppm/°C Molded Emboss T/R
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TLR3A30DR0015FTDG.

Electro Sonic

Datasheet8 pages5 years ago
Datasheet8 pages7 years ago
Datasheet3 pages14 years ago
Datasheet8 pages1 year ago

TE Connectivity

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.02%

CAD Models

Download TE Connectivity TLR3A30DR0015FTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-03-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityTLR3A20DR0015FTDG
Res Metal Strip 2512 0.0015 Ohm 1% 2W ±50ppm/C SMD Automotive T/R
PanasonicERJM1WTF1M5U
SMD Current Sense Resistor, 1.5 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
1.5 mOhms 1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Se
PanasonicERJM1WTJ1M5U
SMD Current Sense Resistor, 1.5 Milliohm, ± 5%, 1 W, 2512 [6432 Metric], Metal Plate
Res Current Sense Thick Film 1225 1.5m Ohm 5% 2W ±150ppm/°C Molded Emboss T/R

Descriptions

Descriptions of TE Connectivity TLR3A30DR0015FTDG provided by its distributors.

Res Current Sense Metal Strip 2512 0.0015 Ohm 1% 3W ±50ppm/°C Molded Emboss T/R
Avnet Japan
Res Metal Strip 2512 0.0015 Ohm 1% 3W ±50ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 3W, 0.0015ohm, 2.1213V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
1% 3W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil
Res, R0015, 1%, 3W, Metal Strip, 2512; R |Cgs Te Connectivity TLR3A30DR0015FTDG
Current Sense Resistors - SMD .0015 OHM 1% 3W 50PPM
METAL STRIP SMNT FIXED RESISTOR 2512 CASE 1.5MOHM +/-1% 3W +/-50PPM/DEGC
1.5mΩ ±1% 3W ±50ppm/℃ 2512 SMD mount 6.4mm(Length)*600μm(height)
TLR 2512 3.0W R0015 1% 50PPM 2K RL Resistance Value: .0015 Ω Element Type: Metal Strip Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.0015 Ω Metal Strip Current Sensing Resistor 1 % | Metal Chip Resistor: Current Sense | Part Number: TLR3A30DR0015FTDG | Internal Number: 2-1879378-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879378-3