Vishay WSL25121L000FTB

Fixed Resistor, Metal Strip, 1W, 0.001ohm, 0.0316V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512
$ 2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL25121L000FTB.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 2
$ 0.987
Stock
1
66,773
Authorized Distributors
2
3
Resistance
1 mΩ
1 mΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
275 ppm/°C
275 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Strip, 1W, 0.001ohm, 0.0317V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Strip, 1W, 0.001ohm, 0.0317V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.001ohm, 0.0316V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
PanasonicERJM1WTF1M0U
SMD Current Sense Resistor, 1 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
PanasonicERJMP4MF1M0U
Res Metal Plate 2512 0.001 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
KOA SpeerTLR3ADTE1L00F
Fixed Resistor, Metal Strip, 1W, 0.001ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Vishay WSL25121L000FTB provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.001ohm, 0.0316V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2512
SMD Power Metal Strip/Current Sensing Resistors 1watt .001ohms 1%
CURRENT SENSE, RESISTOR, WSL-2512.0011%R79
RES 0.001 OHM 1% 1W 2512

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric