What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJMP4MF1M0U

Res Metal Plate 2512 0.001 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJMP4MF1M0U.

Panasonic

Datasheet4 pages8 years ago

element14 APAC

Newark

Farnell

Supply Chain

Lifecycle StatusEOL (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 8 months ago)

Related Parts

PanasonicERJMP4QF1M0U
Res Metal Plate 2512 0.001 Ohm 1% 3W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJM1WTF1M0U
SMD Current Sense Resistor, 1 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
Res Metal Strip 2512 0.001 Ohm 1% 6W ±170ppm/C Sulfur Resistant Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.001ohm, 0.0316V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
PA Series 2512 0.001 Ohm ±1 % 1 W ±100 ppm/°C Surface Mount Thin Film Resistor
Res Metal Plate 2512 0.001 Ohm 1% 2W ±150ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 2W, 0.001ohm, 0.0447V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJMP4MF1M0U provided by its distributors.

Res Metal Plate 2512 0.001 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Fixed Resistor, 1W, 0.001ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512
Panasonic ERJMP4MF1M0U - Current Sensing Chip Resistors
RES, CURRENT SENSE, AUTO, 0R001, 2512; Resistance: 0.001ohm; Product Range: ERJM Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Element Material: -; Temperature Coeffici

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-MP4MF1M0U