Vishay WSL2010R4700FTA

Fixed Resistor, Metal Strip, 0.5W, 0.47ohm, 0.4848V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R4700FTA.

IHS

Datasheet5 pages2 years ago

Mouser

Alternate Parts

Price @ 1000
$ 0.291
$ 0.291
Stock
1
117,779
117,779
Authorized Distributors
3
6
6
Resistance
470 mΩ
470 mΩ
470 mΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

WSLT Series 2010 0.47 Ohm ±1 % 1 W ±75 ppm/°C Surface Mount Metal Film Resistor
Res Metal Strip 2010 0.5 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 0.5W, 0.5ohm, 0.5V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
PanasonicERJ12ZQFR47U
Res Thick Film 2010 0.47 Ohm 1% 0.75W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupPT2010FK-7W0R5L
1W Thick Film Resistors ±75ppm/℃ ±1% 500mΩ 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJC1BFR47U
Res Anti-Sulfured Thick Film 1020 0.47 Ohm 1% 2W ±150ppm/°C Molded Emboss T/R

Descriptions

Descriptions of Vishay WSL2010R4700FTA provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.47ohm, 0.4848V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Power Resistors - SMD 1/2watt 0.47ohms 1%
CURRENT SENSE, RESISTOR, WSL-2010.471%R86
RES 0.47 OHM 1% 1/2W 2010
WSL-2010 .47 1% R86

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric