Vishay WSL2010R5000FEB

Fixed Resistor, Metal Strip, 0.5W, 0.5ohm, 0.5V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R5000FEB.

IHS

Datasheet5 pages3 years ago

element14 APAC

Newark

TME

Garrett

Inventory History

3 month trend:
-1.68%

CAD Models

Download Vishay WSL2010R5000FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.449
$ 2.34
$ 2.34
Stock
50,196
470
470
Authorized Distributors
6
5
5
Resistance
500 mΩ
500 mΩ
500 mΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Metal Strip 2010 0.47 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Yageo GroupPT2010FK-7W0R5L
1W Thick Film Resistors ±75ppm/℃ ±1% 500mΩ 2010 Chip Resistor - Surface Mount ROHS
WSLT Series 2010 0.47 Ohm ±1 % 1 W ±75 ppm/°C Surface Mount Metal Film Resistor
Res Metal Strip 2010 0.45 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-C1BFR50U
2010 WIDE TERMINAL SMD RESISTOR, / 2010 WIDE TERMINAL SMD RESISTOR, 1%, 0.5OHM
Yageo GroupRL2010FK-070R5L
750mW Thick Film Resistors 200V ±50ppm/℃ ±1% 500mΩ 2010 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay WSL2010R5000FEB provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.5ohm, 0.5V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Res Metal Strip 2010 0.5 Ohm 1% 1/2W ±75ppm/°C Molded SMD SMD T/R
Avnet Japan
SMD Power Metal Strip/Current Sensing Resistors 1/2watt 0.5ohms 1%
RESISTOR, METAL STRIP, 0.5 OHM 1%; Resistance:0.5ohm; Resistance Tolerance:± 1%; Power Rating:0.5W; Voltage Rating:0.5V dc; Series:WSL; Temperature Coefficient:± 275ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:2010; No. of Pins:2; SVHC:No SVHC; Case Style:2010; External Length / Height:5.08mm; Temperature Coeff. -:275ppm/°C; Tempperature Coeff. +:275ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.5V; External Depth:0.635mm; External Width:2.54mm; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric