Vishay WSL2010R2200FEB18

Fixed Resistor, Metal Strip, 1W, 0.22ohm, 0.469V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R2200FEB18.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.76
$ 1.395
Stock
1
90,915
Authorized Distributors
3
4
Resistance
220 mΩ
220 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2018-05-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 2010 0.22 Ohm 1% 1W ±75ppm/C Sulfur Resistant Silicon Pad SMD Automotive T/R
Fixed Resistor, Metal Strip, 1W, 0.2ohm, 0.4472V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Yageo GroupPT2010FK-070R2L
750mW Thick Film Resistors ±75ppm/℃ ±1% 200mΩ 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupPT2010FK-7W0R2L
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.2ohm, 0.447V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
PanasonicERJ-C1BFR22U
Res Anti-Sulfured Thick Film 1020 0.22 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
PanasonicERJ-12ZQFR22U
Res Thick Film 2010 0.22 Ohm 1% 0.75W -100ppm/°C to 600ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Vishay WSL2010R2200FEB18 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.22ohm, 0.469V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Res Metal Strip 2010 220MilliOhm 1% 1/2W ±75ppm/°C Molded T/R
CURRENT SENSE, RESISTOR, WSL-2010-18.221%EBE3
RES 0.22 OHM 1% 1W 2010
WSL-2010-18 .22 1% EB e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric