Vishay WSL2010R1400FEB

Fixed Resistor, Metal Strip, 0.5W, 0.14ohm, 0.2646V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R1400FEB.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.55
$ 0.42
Stock
1
4,000
Authorized Distributors
2
4
Resistance
140 mΩ
140 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Res Metal Strip 2010 0.15 Ohm 1% 1W ±75ppm/C Pad SMD Automotive AEC-Q200 T/R
PanasonicERJC1CFR15U
2010 WIDE TERMINAL SMD RESISTOR, / 2010 WIDE TERMINAL SMD RESISTOR, 1%, 0.15OHM
Yageo GroupRL2010FK-070R15L
750mW Thick Film Resistors ±1% ±600ppm/℃ 150mΩ 2010 Chip Resistor - Surface Mount ROHS
Yageo GroupRL2010FK-070R13L
Low Ohmic Chip Resistor Thick Film 2010 130mOhm 1% Emboss T/R
PanasonicERJB1CFR13U
Res Thick Film 1020 0.13 Ohm 1% 2W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
Res Thick Film 2010 0.13 Ohm 1% 0.75W(3/4W) ±100ppm/C SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL2010R1400FEB provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.14ohm, 0.2646V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
CURRENT SENSE, RESISTOR, WSL-2010.141%EBE3
RES 0.14 OHM 1% 1/2W 2010
WSL-2010 .14 1% EB e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric