Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJB1CFR13U

Res Thick Film 1020 0.13 Ohm 1% 2W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
$ 0.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJB1CFR13U.

Newark

Datasheet3 pages11 years ago
Datasheet7 pages8 years ago

Farnell

Master Electronics

element14 APAC

Electro Sonic

CAD Models

Download Panasonic ERJB1CFR13U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Res Thick Film 2010 0.13 Ohm 1% 0.75W(3/4W) ±100ppm/C SMD Automotive T/R
PanasonicERJ-C1CFR12U
Res Anti-Sulfured Thick Film 1020 0.12 Ohm 1% 2W ±350ppm/°C Molded Emboss T/R
Fixed Resistor, Metal Strip, 0.5W, 0.13ohm, 0.255V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
Yageo GroupPT2010FK-7W0R12L
Chip Resistor, 120mΩ ±1% 1W ±75ppm/°C 2010 SMD 5mm × 2.5mm × 650μm
PanasonicERJB1CFR12U
Res Thick Film 1020 0.12 Ohm 1% 1W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
Yageo GroupRL2010FK-070R13L
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.13ohm, 0.3122V, 1% +/-Tol, 600ppm/Cel, Surface Mount, 2010

Descriptions

Descriptions of Panasonic ERJB1CFR13U provided by its distributors.

Res Thick Film 1020 0.13 Ohm 1% 2W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.13ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020
Current Sense Resistors - SMD 1020 0.13ohms 1% Tol AEC-Q200
2010 Wide terminal SMD resistor, 2010 Wide termina
Panasonic ERJB1CFR13U - Current Sensing Chip Resistors
Resistor, Thick Film, 0.13Ohm, 1%, 2010; Resistance:0.13Ohm; Product Range:Erj-B1 Series; Resistor Case/Package:2010 Wide; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:2.5Mm Rohs Compliant: Yes |Panasonic ERJ-B1CFR13U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-B1CFR13U