Vishay WSL2010R0650FBA

Fixed Resistor, Metal Strip, 0.5W, 0.065ohm, 0.1803V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
$ 1.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL2010R0650FBA.

IHS

Datasheet5 pages2 years ago

Alternate Parts

Price @ 1000
$ 1.53
$ 1.265
Stock
1
36,380
Authorized Distributors
2
4
Resistance
65 mΩ
65 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Res Metal Strip 2010 0.06 Ohm 1% 1W ±75ppm/C Sulfur Resistant Pad SMD Automotive AEC-Q200
TE Connectivity / AMP3-2176157-3
Res Current Sense Metal Foil 2010 0.062 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
PanasonicERJ-C1CFR062U
Res Anti-Sulfured Thick Film 1020 0.062 Ohm 1% 2W ±150ppm/°C Molded Emboss T/R
PanasonicERJC1CFR068U
Res Thick Film 1020 0.068 Ohm 1% 2W ±150ppm/C Sulfur Resistant Wide Terminal SMD Automotive
TE Connectivity / AMP3-2176157-4
Res Current Sense Metal Foil 2010 0.068 Ohm 1% 3/4W ±50ppm/°C Molded Emboss T/R
Res Thick Film 2010 0.068 Ohm 1% 0.75W(3/4W) ±1000ppm/C Molded SMD Embossed T/R

Descriptions

Descriptions of Vishay WSL2010R0650FBA provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.065ohm, 0.1803V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
CURRENT SENSE, RESISTOR, WSL-2010.0651%B43
RES 0.065 OHM 1% 1/2W 2010
WSL-2010 .065 1% B43

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric