Vishay WSL20106L000FBA18

Fixed Resistor, Metal Strip, 1W, 0.006ohm, 0.0775V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL20106L000FBA18.

IHS

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 2.4
$ 0.761
$ 0.761
Stock
1
193,132
193,132
Authorized Distributors
2
6
6
Resistance
6 mΩ
6 mΩ
6 mΩ
Case/Package
2010
2010
2010
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
110 ppm/°C
110 ppm/°C
110 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Plate 2010 0.006 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Strip, 2W, 0.006ohm, 0.11V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010
Fixed Resistor, Metal Strip, 2W, 0.006ohm, 0.1095V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010
Fixed Resistor, 1W, 0.006ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010
PanasonicERJMP3KF6M0U
Res Metal Plate 2010 0.006 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD T/R Automotive AEC-Q200
PanasonicERJMP3PF6M0U
Res Metal Plate 2010 0.006 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL20106L000FBA18 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.006ohm, 0.0775V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010
RESISTORS, CURRENT SENSE, PWR RTG 0.5W,0.006 OHMS,1% TOL, TIN/LEAD, BULK, HIGH POWER
RES 0.006 OHM 1% 1W 2010
WSL-2010-18 .006 1% B43

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric