Vishay WSLP20106L000FEK

Fixed Resistor, Metal Strip, 2W, 0.006ohm, 0.11V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSLP20106L000FEK.

IHS

Datasheet4 pages5 years ago

TME

CAD Models

Download Vishay WSLP20106L000FEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 0.494
Stock
1,988
91,715
Authorized Distributors
3
6
Resistance
6 mΩ
6 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
110 ppm/°C
110 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-02-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RESISTOR, CURRENT SENSE, 0.006 OHM, 500 MW,1%
Fixed Resistor, Metal Strip, 1W, 0.006ohm, 0.0775V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010
Fixed Resistor, Metal Strip, 1W, 0.006ohm, 0.0775V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010
Res Metal Plate 2010 0.006 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJMP3PF6M0U
Res Metal Plate 2010 0.006 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJMP3KF6M0U
Res Metal Plate 2010 0.006 Ohm 1% 0.5W(1/2W) ±75ppm/°C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay WSLP20106L000FEK provided by its distributors.

Fixed Resistor, Metal Strip, 2W, 0.006ohm, 0.11V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2010
CURRENT SENSE, RESISTOR, WSLP2010.0061%EKE3
2010 (5025Metric) 2010 WSLP 0.200Lx0.100W 5.08mmx2.54mm 2W 6mOhms ±110ppm/C
RES 0.006 OHM 1% 2W 2010
WSLP2010 .006 1% EK e3

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric