Vishay WSL20104L000FBA18

Fixed Resistor, Metal Strip, 1W, 0.004ohm, 0.0632V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2010
$ 2.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL20104L000FBA18.

IHS

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 2.47
$ 0.882
Stock
1
69,719
Authorized Distributors
2
6
Resistance
4 mΩ
4 mΩ
Case/Package
2010
2010
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Strip 2010 0.004 Ohm 1% 2W ±150ppm/C Sulfur Resistant Pad SMD Automotive Bulk
Res Metal Strip 2010 0.004 Ohm 1% 2W ±150ppm/C Sulfur Resistant Pad SMD T/R Automotive
PanasonicERJMP3KF4M0U
ERJ 2010 2010 (5025Metric) Chip Resistor ±1% ±75ppm/C 4mOhms 0.5W 1/2W
PanasonicERJMB1SF4M0U
RES CURRENT SENSE 4M OHM 2W 1% 1020 SMD
Res 2010 0.004 Ohm 5% 1W ±100ppm/°C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL20104L000FBA18 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.004ohm, 0.0632V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2010
RESISTORS, CURRENT SENSE, PWR RTG 0.5W,0.004 OHMS,1% TOL, TIN/LEAD, BULK, HIGH POWER
RES 0.004 OHM 1% 1W 2010
WSL-2010-18 .004 1% B43

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric