
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | WSLP20104L000FEA | 4,000 | 4K | Tape & Reel | ||||||||
| DigiKey | 541-10357-1-ND | 3,798 | 1 | Cut Tape | ||||||||
| TTI | WSLP20104L000FEA | 4,000 | 4K | Tape & Reel | 5h | |||||||
| TME | WSLP20104L000FEA | 0 | 4K | 17h | ||||||||
| TTI Europe | WSLP20104L000FEA | 4,000 | 4K | Tape & Reel | 7h |
Download datasheets and manufacturer documentation for Vishay WSLP20104L000FEA.
Download Vishay WSLP20104L000FEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay WSLP20104L000FEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay WSLP20104L000FEA.