Vishay WSL201000000ZTA9

Resistors, Current Sense, Pwr Rtg 0.5W, Tin-lead, Tape/reel
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL201000000ZTA9.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.52
Stock
1
299,676
Authorized Distributors
2
6
Resistance
0 Ω
0 Ω
Case/Package
2010
2010
Tolerance
-
1 %
Power Rating
-
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
-
3900 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay WSL201000000ZTA9 provided by its distributors.

RESISTORS, CURRENT SENSE, PWR RTG 0.5W, TIN-LEAD, TAPE/REEL
WSL-2010-9 R86
Metal Strip, 0ohm, Surface Mount, 2010

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric