Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay WSL201000000ZEA9

Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Metal Strip, 75 A, Surface Mount Device
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL201000000ZEA9.

IHS

Datasheet3 pages4 years ago

Upverter

Farnell

Newark

Burklin Elektronik

Inventory History

3 month trend:
+37.97%

CAD Models

Download Vishay WSL201000000ZEA9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Res Thick Film 2010 0 Ohm Epoxy Resin Pad SMD Automotive T/R
PanasonicERJ-S1D0R00U
Res Thick Film 2010 0 Ohm Molded SMD SMD Embossed Carrier T/R
Yageo GroupRC2010JK-070RL
Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Thick Film, 750 mW, 2 A, Surface Mount Device
Yageo GroupAC2010JK-070RL
Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Thick Film, 750 mW, 2 A, Surface Mount Device
Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Thick Film, 750 mW, 6 A, Surface Mount Device
PanasonicERJ-12ZY0R00U
ERJ Series 2010 0 Ohm 0.75 W Jumper Surface Mount Thick Film Chip Resistor

Descriptions

Descriptions of Vishay WSL201000000ZEA9 provided by its distributors.

Zero Ohm Resistor, Jumper, 2010 [5025 Metric], Metal Strip, 75 A, Surface Mount Device
Res Metal Strip 2010 0 Ohm Jumper Molded SMD Embossed Plastic T/R
Avnet Japan
Res Metal Strip 2010 0 Ohm Pad SMD T/R Automotive AEC-Q200
WSL SERIES METAL STRIP LOW OHMIC SURFACE MOUNT RESISTOR 2010 CASE 0OHMS
RESISTOR, SMD, 2010, 0 OHM, 500 MW
RESISTOR, ZERO OHM JUMPER; Resistance:0ohm; Resistance Tolerance:± 1%; Power Rating:0.5W; Series:WSL; Temperature Coefficient:± 275ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:2010; No. of Pins:2; SVHC:No SVHC; Case Style:2010; External Length / Height:5.08mm; Temperature Coeff. +:275ppm/°C; Temperature Coeff. -:275ppm/°C; Tolerance, +:1%; Tolerance, -:1%; External Depth:0.635mm; External Width:2.54mm; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric