Vishay WSL1206R0560FTA18

Fixed Resistor, Metal Strip, 0.5W, 0.056ohm, 0.1673V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0560FTA18.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.47
Stock
5,292
7,140
Authorized Distributors
2
4
Resistance
56 mΩ
56 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
500 mW
500 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ3BWFR056V
Res Thick Film 0603 0.056 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-2BWFR056X
Res Thick Film 0402 0.056 Ohm 1% 0.25W(1/4W) ±300ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP2176053-2
Res Thick Film 0805 0.056 Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD T/R
Res Thick Film 1206 0.056 Ohm 1% 0.25W(1/4W) ±1000ppm/C Pad SMD T/R
TE Connectivity / AMP3-2176155-2
Resistor Chip Current Sense Metal Foil 0805 0.056 Ohm 1% 1/4W ±50ppm/°C Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.056ohm, 0.118V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Vishay WSL1206R0560FTA18 provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.056ohm, 0.1673V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
RESISTORS, CURRENT SENSE, PWR RTG 0.5W,0.056 OHMS,1% TOL, TIN-PB, TAPE/REEL, HI POWER
RES 0.056 OHM 1% 1/2W 1206
WSL-1206-18 .056 1% R86

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric