Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ3BWFR056V

Res Thick Film 0603 0.056 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3BWFR056V.

IHS

Datasheet10 pages5 years ago

Future Electronics

RS (Formerly Allied Electronics)

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-8.16%

CAD Models

Download Panasonic ERJ3BWFR056V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP2176051-2
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.056ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 0.056 Ohm 1% 0.25W(1/4W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors ±1% 56mΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP2176051-2
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.056ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.056ohm, 0.118V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
TE Connectivity / AMP2176051-1
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.051ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJ3BWFR056V provided by its distributors.

Res Thick Film 0603 0.056 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD T/R Automotive AEC-Q200
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.333W 1/3W 56mOhm ±150ppm/C
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 0.056ohm, 0.1359V, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 0603
SMD Thick Film Res. 0603 0,33W 1% 0,056R
56mΩ ±1% 333mW 0ppm/℃~150ppm/℃ 0603 SMD mount 1.6mm*800μm*650μm
Panasonic ERJ3BWFR056V - Current Sensing Chip Resistors
RES, 0R056, 1%, 0.25W, 0603, THICK FILM;
Thick Film Resistor, 0.056Ohm, 1%, 0603; Resistance:0.056Ohm; Product Range:Erj-3Bw Series; Resistor Case/Package:0603 [1608 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film Rohs Compliant: Yes |Panasonic ERJ-3BWFR056V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3BWFR056V