Vishay WSL1206R0400FEK18

Fixed Resistor, Metal Strip, 0.5W, 0.04ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
$ 0.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0400FEK18.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Newark

element14

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Res Metal Strip 1206 40m Ohm 1% 1W ±75ppm/°C Molded SMD Embossed Plastic T/R
Yageo GroupPE1206FRM7W0R04L
Current Sensor Low TCR Chip Resistor Automotive Grade Metal Foil 1206 40mOhm 1% Paper T/R
PanasonicERJ8CWFR039V
Res Thick Film 1206 0.039 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ8CWFR036V
Res Current Sense Thick Film 1206 36m Ohm 1% 1W ±75ppm/°C Molded SMD Paper T/R
PanasonicERJ8CWFR043V
Res Thick Film 1206 0.043 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-070R04L
Res Thick Film 1206 0.04 Ohm 1% 0.25W(1/4W) ±1200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL1206R0400FEK18 provided by its distributors.

Fixed Resistor, Metal Strip, 0.5W, 0.04ohm, 0.1414V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
RESISTORS, CURRENT SENSE, PWR RTG 0.5W,0.04 OHM,1% TOL, PB-FREE, BULK, HIGH POWER
SMD Power Metal Strip/Current Sensing Resistors 1/4watt 0.04ohms 1%
Current Sense Resistors; Power Rating:250mW; Resistance:0.04ohm; Resistance Tolerance:± 1%; Series:WSL; Operating Temperature Range:-65°C to +170°C; Resistor Element Material:Bare Metal; Temperature Coefficient:± 75ppm/°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric