Vishay WSL1206R0110FEK

Fixed Resistor, Metal Strip, 0.25W, 0.011ohm, 0.0524V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
$ 0.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL1206R0110FEK.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Country of OriginIsrael, Mexico, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityTL2BR01F
Res Metal Foil 1206 0.01 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD T/R
TE ConnectivityTL2BR01F
Res Metal Foil 1206 0.01 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD T/R
Yageo GroupRL1206FR-7W0R01L
Res Thick Film 1206 0.01 Ohm 1% 0.5W(1/2W) ±1500ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-070R01L
Res Thick Film 1206 0.01 Ohm 1% 0.25W(1/4W) ±1500ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.012 Ohm 1% 0.25W(1/4W) ±1500ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL1206R0110FEK provided by its distributors.

Fixed Resistor, Metal Strip, 0.25W, 0.011ohm, 0.0524V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
RESISTORS, CURRENT SENSE, PWR RTG 0.25W,0.011 OHM,1% TOL, LEAD-FREE, BULK
RES 0.011 OHM 1% 1/4W 1206
Current Sense Resistor; Power Rating:250mW; Resistance:0.011ohm; Resistance Tolerance:± 1%; Series:WSL; Operating Temperature Range:-65°C to +170°C; Resistor Element Material:Bare Metal; Temperature Coefficient:± 75ppm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric