Vishay WSL12064L000FTB

Fixed Resistor, Metal Strip, 0.25W, 0.004ohm, 0.0316V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 1206
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL12064L000FTB.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.73
$ 0.707
Stock
1
90,710
Authorized Distributors
2
6
Resistance
4 mΩ
4 mΩ
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
150 ppm/°C
150 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Res Metal Strip 1206 0.00432 Ohm 1% 1W ±150ppm/°C Molded SMD SMD Embossed Plastic T/R
Res Metal Plate 1206 0.004 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive
Res Metal Plate 1206 0.004 Ohm 5% 1W ±100ppm/C Pad SMD T/R Automotive
Res Metal Plate 1206 0.004 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay WSL12064L000FTB provided by its distributors.

Fixed Resistor, Metal Strip, 0.25W, 0.004ohm, 0.0316V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 1206
RESISTORS, CURRENT SENSE, PWR RTG 0.25W,0.004 OHM,1% TOL, POWER METAL STRIP
RES 0.004 OHM 1% 1/4W 1206
WSL-1206 .004 1% R79

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric