
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | WSLP12064L000FEA | 0 | 4K | 1h | ||||||||
| TTI | WSLP12064L000FEA | 0 | 4K | Tape & Reel | 14h | |||||||
| Newark | WSLP12064L000FEA | 0 | 10 | Cut Tape | ||||||||
| Future Electronics | WSLP12064L000FEA | 0 | 4K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | WSLP12064L000FEA | 0 | 1K | Bulk | 2h |
Download datasheets and manufacturer documentation for Vishay WSLP12064L000FEA.
Download Vishay WSLP12064L000FEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay WSLP12064L000FEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay WSLP12064L000FEA.