Vishay WSL0805R0700FEB

SMD Power Metal Strip/Current Sensing Resistors .07 Ohm 1/8W 1%
$ 0.384
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R0700FEB.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Mouser

CAD Models

Download Vishay WSL0805R0700FEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.384
$ 0.321
Stock
1
55,804
Authorized Distributors
2
6
Resistance
70 mΩ
70 mΩ
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicERJ-L06UF75MV
Res Thick Film 0805 0.075 Ohm 1% 0.25W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 0.068 Ohm 1% 1/4W 200ppm/°C to 800ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-6BWFR068V
Res Thick Film 0805 0.068 Ohm 1% 0.5W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6BWFR075V
Res Thick Film 0805 0.075 Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 0.068 Ohm 1% 0.33W(1/3W) 0ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityRLP73M2AR075FTDF
Res Thick Film 0805 0.075 Ohm 1% 0.25W(1/4W) ±400ppm/°C Pad SMD T/R

Descriptions

Descriptions of Vishay WSL0805R0700FEB provided by its distributors.

SMD Power Metal Strip/Current Sensing Resistors .07 Ohm 1/8W 1%
Fixed Resistor, Metal Strip, 0.125W, 0.07ohm, 0.0935V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
RESISTORS, CURRENT SENSE, PWR RTG 0.125W,0.07 OHMS,1% TOL, POWER METAL STRIP
RESISTOR, METAL STRIP, 0.07 OHM 1%; Resistance:0.07ohm; Resistance Tolerance:± 1%; Power Rating:0.125W; Voltage Rating:0.09V DC; Series:WSL; Temperature Coefficient:± 70ppm/°C; Resistor Element Material:Solid Metal Nickel-Chrome or ;RoHS Compliant: Yes
RESISTOR, METAL STRIP, 0.07 OHM 1%; Resistance:0.07ohm; Resistance Tolerance:± 1%; Power Rating:0.125W; Voltage Rating:0.09V dc; Series:WSL; Temperature Coefficient:± 275ppm/°C; Resistor Element Type:Solid Metal Nickel-Chrome or Manganese-Copper Alloy; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC; Case Style:0805; External Length / Height:2.03mm; Temperature Coeff. -:275ppm/°C; Tempperature Coeff. +:275ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Voltage Rating DC:0.09V; External Depth:0.33mm; External Width:1.27mm; Max Operating Temperature:170°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +170°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric