Vishay WSL0805R0600FBA

Fixed Resistor, Metal Strip, 0.125W, 0.06ohm, 0.0866V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay WSL0805R0600FBA.

IHS

Datasheet5 pages2 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.06
$ 0.464
$ 0.464
Stock
1
23,990
23,990
Authorized Distributors
2
6
6
Resistance
60 mΩ
60 mΩ
60 mΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Metal Strip
Metal Strip
Metal Strip
Temperature Coefficient
75 ppm/°C
75 ppm/°C
75 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-L06UF60MV
Thick Film Chip Res Low Ohmic 0805 1% Rohs Compliant: Yes |Panasonic ERJ-L06UF60MV
Yageo GroupRL0805FR-070R06L
125mW Thick Film Resistors ±1000ppm/℃ ±1% 60mΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ-6BWFR062V
Res Thick Film 0805 0.062 Ohm 1% 0.5W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 0.056 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
Res Thick Film 0805 0.062 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
PanasonicERJ6BWFR056V
Res Thick Film 0805 0.056 Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Vishay WSL0805R0600FBA provided by its distributors.

Fixed Resistor, Metal Strip, 0.125W, 0.06ohm, 0.0866V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
RES 0.06 OHM 1% 1/8W 0805
RESISTORS, CURRENT SENSE, PWR RTG 0.125W,0.06 OHMS,1% TOL, TIN/LEAD, BULK
WSL-0805 .06 1% B43

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric