Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ6BWFR056V

Res Thick Film 0805 0.056 Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Carrier T/R

$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6BWFR056V.

IHS

Datasheet10 pages5 years ago

Future Electronics

JRH Electronics

Newark

element14 APAC

Inventory History

3 month trend:
+21.33%

CAD Models

Download Panasonic ERJ6BWFR056V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0805 0.056 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
Res Thick Film 0508 0.056 Ohm 1% 0.5W(1/2W) ±150ppm/C Wide Terminal SMD Automotive T/R
Res Thick Film 0805 0.051 Ohm 1% 0.33W(1/3W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP2176053-2
Res Thick Film 0805 0.056 Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD T/R
TE Connectivity / AMP2176053-2
Res Thick Film 0805 0.056 Ohm 1% 0.25W(1/4W) ±400ppm/C Pad SMD T/R
Res Thick Film 0805 0.056 Ohm 1% 0.125W(1/8W) ±1000ppm/C SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ6BWFR056V provided by its distributors.

Res Thick Film 0805 0.056 Ohm 1% 1/2W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Res Thick Film 0805 0.056 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±200ppm/C 56mOhm 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.056ohm, 0.1673V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 0805
Current Sense Resistors - SMD 0805 0.05ohm 1% Curr Sense AEC-Q200
0805 Low resistance chip resistor 0805 chip resist
56mΩ ±1% 500mW 0ppm/℃~200ppm/℃ 0805 SMD mount 2mm*1.25mm*750μm
Panasonic ERJ6BWFR056V - Current Sensing Chip Resistors
SMD Thick Film 0805 0,5W 1% 0,056R
Thick Film Resistor, 0.056Ohm, 1%, 0805, Full Reel; Resistance:0.056Ohm; Product Range:Erj-6Bw Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film Rohs Compliant: Yes |Panasonic ERJ-6BWFR056V
Resistor Type = Thick Film / Resistance mOhm = 56 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6BWFR056V