Vishay RLR20C27R0GSB14

Fixed Resistor, Metal Film, 0.5W, 27ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 4.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RLR20C27R0GSB14.

IHS

Datasheet4 pages3 years ago

New Yorker Electronics

Inventory History

3 month trend:
+16.67%

Alternate Parts

Price @ 1000
$ 4.84
$ 1.821
$ 1.821
Stock
100
1,670
1,670
Authorized Distributors
2
3
3
Resistance
27 Ω
27 Ω
27 Ω
Mount
-
Through Hole
Through Hole
Case/Package
-
Conformal
Conformal
Tolerance
2 %
2 %
2 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2013-12-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 27ohm, 350V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 27ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Resistor, Metal Film; 27 Ohms; 0.25 W; +/-2%; 250 V; Axial; 100 ppm/degC; 500 VAC; 0.025
TE Connectivity / AMP1625881-4
Fixed Resistor, Metal Oxide Film, 1W, 27ohm, 2% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 27ohm, 250V, 2% +/-Tol, Through Hole Mount
TE Connectivity / AMP1625881-4
Fixed Resistor, Metal Oxide Film, 1W, 27ohm, 2% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RLR20C27R0GSB14 provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 27ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
RES 27 OHM 2% 1/2W AXIAL
ERL-20 27 2% T-1 RLR20C27R0GS B14

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric