Vishay RLR07C27R0GSB14

Resistor, Metal Film; 27 Ohms; 0.25 W; +/-2%; 250 V; Axial; 100 ppm/degC; 500 VAC; 0.025
$ 0.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RLR07C27R0GSB14.

IHS

Datasheet4 pages3 years ago

New Yorker Electronics

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.48%

CAD Models

Download Vishay RLR07C27R0GSB14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.763
$ 2.331
$ 2.331
Stock
9,368
600
600
Authorized Distributors
6
4
4
Resistance
27 Ω
27 Ω
27 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
2 %
2 %
2 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 0.5W, 27ohm, 250V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 27ohm, 350V, 2% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 27ohm, 500V, 2% +/-Tol, Through Hole Mount
TE Connectivity / AMP1-1879627-1
Fixed Resistor, Thin Film, 1W, 27ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625881-4
Fixed Resistor, Metal Oxide Film, 1W, 27ohm, 2% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14FTD27R4
Fixed Resistor, Metal Film, 0.25W, 27.4ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay RLR07C27R0GSB14 provided by its distributors.

Resistor, Metal Film; 27 Ohms; 0.25 W; +/-2%; 250 V; Axial; 100 ppm/degC; 500 VAC; 0.025
Fixed Resistor, Metal Film, 0.25W, 27ohm, 250V, 2% +/-Tol, Through Hole Mount
27Ω ±2% 250mW ±100ppm/℃ Plugins,D2.3XL6.4MM Through hole mounting 6.35mm(Length)
RESISTOR, METAL FILM, 27 OHM, 250mW, 2%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric