Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay NTCLE203E3502JB0

Thermistor NTC 5K Ohm 5% 2-Pin Radial 3977K -4.5 to -4 Box
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NTCLE203E3502JB0.

IHS

Datasheet3 pages2 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-46.51%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-08-28
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Thermistor NTC 5000Ohm 1% 2-Pin Radial Bulk
Epcos 4.7kOhms 450mW NTC Thermistor, 20s, 5.5 (Dia.) x 5mm | EPCOS B57164K472J
NTCLE100 Series NTC 4.7 kOhm ±0.75 % Radial Leaded Standard Precision Thermistor
Ntc Thermistor, 4.7Kohm, Radial Leaded; |Vishay NTCLE100E3472GB0
Thermistor NTC 4.7K Ohm 10% 2-Pin Radial 3980K >= -3.5 Bulk Automotive
Ntc Thermistor, 4.7Kohm, Radial Leaded Rohs Compliant: Yes |Epcos B57891M0472J000

Descriptions

Descriptions of Vishay NTCLE203E3502JB0 provided by its distributors.

Thermistor NTC 5K Ohm 5% 2-Pin Radial 3977K -4.5 to -4 Box
Thermistor, Ntc, 3977K, 5 Kohm; |Vishay NTCLE203E3502JB0
NTC Thermistor, 5000ohm, Through Hole Mount
RESISTOR, TEMPERATURE DEPENDENT, NTC, 5000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
THERMISTOR NTC 5KOHM 3977K BEAD
5KΩ ±5% 100mW ±0.75% 3977K Through hole mounting 6mm*4.2mm*4mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric