Vishay MKP386M447125JT7

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount
$ 13.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP386M447125JT7.

IHS

Datasheet18 pages9 years ago

Alternate Parts

Price @ 1000
$ 13.1
$ 13.86
Stock
1,753
30,417
Authorized Distributors
2
3
Capacitance
470 nF
470 nF
Dielectric
-
PP
Mount
Chassis Mount
Chassis Mount
Case/Package
-
Radial
Voltage Rating (DC)
1.25 kV
1.25 kV
Tolerance
5 %
5 %
Termination
Screw
Screw
Height - Seated (Max)
30.5054 mm
30.5054 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2011-06-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Film 0.47uF 1250V PP 5% (42 X 18 X 32.5mm) Screw Mount Plastic Can 0.008 Ohm 100C Bulk
Yageo GroupC4BSPBX3470ZAFJ
Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount
Yageo GroupC4BSPBX3470ZBFJ
Film Capacitor, Polyester And Polypropylene, 1200V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount
Cornell DubilierSCD474K102D3Z25-F
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount
Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount
Yageo GroupC4BSNBX3470ZEEK
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.47uF

Descriptions

Descriptions of Vishay MKP386M447125JT7 provided by its distributors.

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount
CAP FILM 0.47UF 5% 1.25KVDC SCRW
Mkp 0,47Μf ±5% 1250Vdc Drawing T7 |Vishay MKP386M447125JT7
MKP 386M 470nF ±5% 1250V=

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric