TDK B32656S1474K561

Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount
$ 8.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32656S1474K561.

IHS

Datasheet66 pages4 years ago

TDK

Ciiva

EPCOS

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount
Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount
Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount
Cap Film 0.47uF 2000V PP 5% (44 X 30 X 46mm) Screw Mount 0.005 Ohm 105C T/R
Yageo GroupC4BSWBX3470ZAFJ
Film Capacitor, Polyester And Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount
Yageo GroupC4BSWBX3470ZBFJ
Film Capacitor, Polyester And Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount

Descriptions

Descriptions of TDK B32656S1474K561 provided by its distributors.

Film Capacitor, Polypropylene, 1700V, 10% +Tol, 10% -Tol, 0.47uF, Chassis Mount
Metallized Polypropylene Capacitors (MKP/MFP), 0.47uF, 1700V DC, 28mm(W) x 37mm(H) x 42mm(L)
Cap, 0.47Uf, 1.7Kv, Film, Solder Rohs Compliant: Yes |Epcos B32656S1474K561
470nF -55鈩儈+100鈩 卤10% Polypropylene Film Capacitors (CBB) ROHS
Cap Film 0.47uF 1700V PP 10% (42 X 28 X 37mm) Screw Mount Plastic Can 0.008 Ohm 100C Automotive Bulk
Film Capacitors from EPCOS include metallized film capacitors with PP or PET dielectric material (MKT, MFP, MKP). They are offered in wound or stacked technology. Film capacitors also include EMI suppression capacitors for extreme safety requirements.

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32656-S1474-K561
  • B32656S1474K561.